Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 50VA DIN Rail Transformer, 120 x 240V ac Primary, 24V ac Secondary

RS Stock No.: 847-2719Brand: SiemensManufacturers Part No.: MT0050C
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Siemens

Primary Voltage Rating

120 x 240V ac

Secondary Voltage Rating

24V ac

Power Rating

50VA

Mounting Type

Screw Mount

Number of Outputs

1

Length

76mm

Width

3in

Depth

3.64in

Dimensions

3.46 x 3 x 3.64in

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Weight

3.5lb

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens 50VA DIN Rail Transformer, 120 x 240V ac Primary, 24V ac Secondary

P.O.A.

Siemens 50VA DIN Rail Transformer, 120 x 240V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Primary Voltage Rating

120 x 240V ac

Secondary Voltage Rating

24V ac

Power Rating

50VA

Mounting Type

Screw Mount

Number of Outputs

1

Length

76mm

Width

3in

Depth

3.64in

Dimensions

3.46 x 3 x 3.64in

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Weight

3.5lb

Country of Origin

United States

You may be interested in