Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 500VA DIN Rail Transformer, 240 x 480V ac Primary, 120 x 240V ac Secondary

RS Stock No.: 847-2797Brand: SiemensManufacturers Part No.: MT0500M
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Siemens

Primary Voltage Rating

240 x 480V ac

Secondary Voltage Rating

120 x 240V ac

Power Rating

500VA

Mounting Type

Screw Mount

Number of Outputs

1

Length

140mm

Width

5.25in

Depth

6.4in

Dimensions

5.39 x 5.25 x 6.4in

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Weight

19.2lb

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Siemens 500VA DIN Rail Transformer, 240 x 480V ac Primary, 120 x 240V ac Secondary

P.O.A.

Siemens 500VA DIN Rail Transformer, 240 x 480V ac Primary, 120 x 240V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Primary Voltage Rating

240 x 480V ac

Secondary Voltage Rating

120 x 240V ac

Power Rating

500VA

Mounting Type

Screw Mount

Number of Outputs

1

Length

140mm

Width

5.25in

Depth

6.4in

Dimensions

5.39 x 5.25 x 6.4in

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Weight

19.2lb

Country of Origin

United States