Technical Document
Specifications
Brand
SiemensAccessory Type
Communication Interface Unit
For Use With
Desigo Tra, Gamma Devices, Individual Room Controllers, Knx Room Thermostats, Synco 700 Controllers, Synco Living Central Apartment Units
Application
Access Tools From A Microsoft Windows Pc To A Knx Network Or Individual Device
Series
OCI
Cable Length
200mm
Connector Type
RJ45
Standards Met
EAC conformity, EU conformity (CE), RCM conformity
Country of Origin
China
AED 4,963.66
AED 4,963.66 Each (ex VAT)
AED 5,211.84
AED 5,211.84 Each (inc. VAT)
1
AED 4,963.66
AED 4,963.66 Each (ex VAT)
AED 5,211.84
AED 5,211.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Communication Interface Unit
For Use With
Desigo Tra, Gamma Devices, Individual Room Controllers, Knx Room Thermostats, Synco 700 Controllers, Synco Living Central Apartment Units
Application
Access Tools From A Microsoft Windows Pc To A Knx Network Or Individual Device
Series
OCI
Cable Length
200mm
Connector Type
RJ45
Standards Met
EAC conformity, EU conformity (CE), RCM conformity
Country of Origin
China