Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens Pressure Sensor, 0Pa Min, 500Pa Max, Differential Reading

RS Stock No.: 282-5193Brand: SiemensManufacturers Part No.: QBM2030-5
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Siemens

Pressure Reading Type

Differential

Minimum Pressure Reading

0Pa

Maximum Pressure Reading

500Pa

Media Measured

Air

Maximum Current

10 A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 1,222.20

AED 1,222.20 Each (ex VAT)

AED 1,283.31

AED 1,283.31 Each (inc. VAT)

Siemens Pressure Sensor, 0Pa Min, 500Pa Max, Differential Reading

AED 1,222.20

AED 1,222.20 Each (ex VAT)

AED 1,283.31

AED 1,283.31 Each (inc. VAT)

Siemens Pressure Sensor, 0Pa Min, 500Pa Max, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Pressure Reading Type

Differential

Minimum Pressure Reading

0Pa

Maximum Pressure Reading

500Pa

Media Measured

Air

Maximum Current

10 A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Country of Origin

Switzerland