Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens S55720-S454 Air Quality Sensor for CO2, Temperature, +50°C Max

RS Stock No.: 287-8904Brand: SiemensManufacturers Part No.: QPA1064
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Brand

Siemens

Maximum Temperature

+50°C

Best Temperature Measurement Accuracy

±0.5 K

Equipment Type

Air Quality & Temperature Sensor

Measurement Parameters

CO2, Temperature

Model Number p

S55720-S454

Model Number (p)

S55720-S454

Country of Origin

China

Stock information temporarily unavailable.

AED 2,175.50

AED 2,175.50 Each (ex VAT)

AED 2,284.27

AED 2,284.27 Each (inc. VAT)

Siemens S55720-S454 Air Quality Sensor for CO2, Temperature, +50°C Max

AED 2,175.50

AED 2,175.50 Each (ex VAT)

AED 2,284.27

AED 2,284.27 Each (inc. VAT)

Siemens S55720-S454 Air Quality Sensor for CO2, Temperature, +50°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Temperature

+50°C

Best Temperature Measurement Accuracy

±0.5 K

Equipment Type

Air Quality & Temperature Sensor

Measurement Parameters

CO2, Temperature

Model Number p

S55720-S454

Model Number (p)

S55720-S454

Country of Origin

China