Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens S55770 Series Fan Speed Controller, 24 → 240 V ac, 6A Max, 3 Speeds

RS Stock No.: 282-5209Brand: SiemensManufacturers Part No.: RAB91
brand-logo
View all in Fan Speed Controllers

Technical Document

Specifications

Brand

Siemens

Speed Settings

3 Speeds

Maximum Current

6A

Supply Voltage

24 → 240 V ac

Series

S55770

Country of Origin

China

Stock information temporarily unavailable.

AED 103.64

AED 103.64 Each (ex VAT)

AED 108.82

AED 108.82 Each (inc. VAT)

Siemens S55770 Series Fan Speed Controller, 24 → 240 V ac, 6A Max, 3 Speeds

AED 103.64

AED 103.64 Each (ex VAT)

AED 108.82

AED 108.82 Each (inc. VAT)

Siemens S55770 Series Fan Speed Controller, 24 → 240 V ac, 6A Max, 3 Speeds
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Speed Settings

3 Speeds

Maximum Current

6A

Supply Voltage

24 → 240 V ac

Series

S55770

Country of Origin

China