Siemens BPZ Changeover Thermostats, 230 V ac, 8 → 30 °C

RS Stock No.: 282-5217Brand: SiemensManufacturers Part No.: RCC30
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

Siemens

Contact Voltage

230 V

Switch Configuration

Changeover

Supply Voltage

230 V ac

Maximum Temperature

+30 °C

Minimum Temperature

+8 °C

Temperature Range

8 → 30 °C

Series

BPZ

Country of Origin

China

Stock information temporarily unavailable.

AED 702.19

AED 702.19 Each (ex VAT)

AED 737.30

AED 737.30 Each (inc. VAT)

Siemens BPZ Changeover Thermostats, 230 V ac, 8 → 30 °C

AED 702.19

AED 702.19 Each (ex VAT)

AED 737.30

AED 737.30 Each (inc. VAT)

Siemens BPZ Changeover Thermostats, 230 V ac, 8 → 30 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Contact Voltage

230 V

Switch Configuration

Changeover

Supply Voltage

230 V ac

Maximum Temperature

+30 °C

Minimum Temperature

+8 °C

Temperature Range

8 → 30 °C

Series

BPZ

Country of Origin

China