Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens REV Wall Mounting PID Temperature Controller, 94 x 134.5 x 30mm Relay, 230 V Supply Voltage PID Controller

RS Stock No.: 245-179Brand: SiemensManufacturers Part No.: REV24RF/SET
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Siemens

Output Type

Relay

Supply Voltage

230 V

Size

94 x 134.5 x 30mm

Control Type

PID Controller

Mounting Type

Wall Mounting

Series

REV

Country of Origin

China

Stock information temporarily unavailable.

AED 2,321.55

AED 2,321.55 Each (ex VAT)

AED 2,437.63

AED 2,437.63 Each (inc. VAT)

Siemens REV Wall Mounting PID Temperature Controller, 94 x 134.5 x 30mm Relay, 230 V Supply Voltage PID Controller

AED 2,321.55

AED 2,321.55 Each (ex VAT)

AED 2,437.63

AED 2,437.63 Each (inc. VAT)

Siemens REV Wall Mounting PID Temperature Controller, 94 x 134.5 x 30mm Relay, 230 V Supply Voltage PID Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Output Type

Relay

Supply Voltage

230 V

Size

94 x 134.5 x 30mm

Control Type

PID Controller

Mounting Type

Wall Mounting

Series

REV

Country of Origin

China