Technical Document
Specifications
Brand
SiemensAccessory Type
Controller
Range
Synco™ 200
Series
RLU
Input Type
Digital, Universal
Number of Inputs
5
Output Type
Analogue
Number of Outputs
2
Supply Voltage
24 V ac
Country of Origin
Switzerland
AED 3,079.39
AED 3,079.39 Each (ex VAT)
AED 3,233.36
AED 3,233.36 Each (inc. VAT)
1
AED 3,079.39
AED 3,079.39 Each (ex VAT)
AED 3,233.36
AED 3,233.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Controller
Range
Synco™ 200
Series
RLU
Input Type
Digital, Universal
Number of Inputs
5
Output Type
Analogue
Number of Outputs
2
Supply Voltage
24 V ac
Country of Origin
Switzerland