Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Electric 2, 3 port Servomotor -, 24 V Supply Voltage

RS Stock No.: 282-5258Brand: SiemensManufacturers Part No.: SAX61.03
brand-logo
View all in Valve Actuators

Technical Document

Specifications

Brand

Siemens

Number of Ports Supported

2, 3

Maximum Opening Time

30s

Supply Voltage

24 V

Actuator Type

Electric

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 3,037.78

AED 3,037.78 Each (ex VAT)

AED 3,189.67

AED 3,189.67 Each (inc. VAT)

Siemens Electric 2, 3 port Servomotor -, 24 V Supply Voltage

AED 3,037.78

AED 3,037.78 Each (ex VAT)

AED 3,189.67

AED 3,189.67 Each (inc. VAT)

Siemens Electric 2, 3 port Servomotor -, 24 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Ports Supported

2, 3

Maximum Opening Time

30s

Supply Voltage

24 V

Actuator Type

Electric

Country of Origin

Switzerland