Siemens Auxiliary Switch Block, 4 Contact, 1NO + 3NC, Snap-On, Sirius Innovation 3RH29

RS Stock No.: 136-3690Brand: Siemens
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

4

Normal State Configuration

1No + 3Nc

Mounting Style

Snap-On

Range

Sirius Innovation

Series

3RH29

Contact Current Rating

10 A

Terminal Type

Spring Load

Pole and Throw Configuration

4PST

Contact Voltage Rating

600 V dc, 690 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

Czech Republic

Product details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 70.46

AED 70.46 Each (ex VAT)

AED 73.98

AED 73.98 Each (inc. VAT)

Siemens Auxiliary Switch Block, 4 Contact, 1NO + 3NC, Snap-On, Sirius Innovation 3RH29

AED 70.46

AED 70.46 Each (ex VAT)

AED 73.98

AED 73.98 Each (inc. VAT)

Siemens Auxiliary Switch Block, 4 Contact, 1NO + 3NC, Snap-On, Sirius Innovation 3RH29
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Number of Contacts

4

Normal State Configuration

1No + 3Nc

Mounting Style

Snap-On

Range

Sirius Innovation

Series

3RH29

Contact Current Rating

10 A

Terminal Type

Spring Load

Pole and Throw Configuration

4PST

Contact Voltage Rating

600 V dc, 690 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

Czech Republic

Product details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more