Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens Brass 1/2 in R Male to 1/2 in Rp Female Thermostatic Radiator Valve

RS Stock No.: 282-5307Brand: SiemensManufacturers Part No.: VUN215
brand-logo
View all in Radiator Valves

Technical Document

Specifications

Brand

Siemens

Connection 1

1/2 in R Male

Connection 2

1/2 in Rp Female

Valve Type

Angle

Body Material

Brass

Maximum Working Pressure

10 bar

Connection Size 1

1/2in

Connection Size 2

1/2in

Maximum Set Temperature

'+120°C

Minimum Set Temperature

'+1°C

Thread Standard or Connection Type 1

BSPT

Thread Standard or Connection Type 2

BSPT

Temperature Setting Range

+1 → +120 °C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 122.62

AED 122.62 Each (ex VAT)

AED 128.75

AED 128.75 Each (inc. VAT)

Siemens Brass 1/2 in R Male to 1/2 in Rp Female Thermostatic Radiator Valve

AED 122.62

AED 122.62 Each (ex VAT)

AED 128.75

AED 128.75 Each (inc. VAT)

Siemens Brass 1/2 in R Male to 1/2 in Rp Female Thermostatic Radiator Valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Connection 1

1/2 in R Male

Connection 2

1/2 in Rp Female

Valve Type

Angle

Body Material

Brass

Maximum Working Pressure

10 bar

Connection Size 1

1/2in

Connection Size 2

1/2in

Maximum Set Temperature

'+120°C

Minimum Set Temperature

'+1°C

Thread Standard or Connection Type 1

BSPT

Thread Standard or Connection Type 2

BSPT

Temperature Setting Range

+1 → +120 °C

Country of Origin

Bulgaria