Siemens VVF43.125-250 / S55206-V107 2 Port PICV Valve

RS Stock No.: 636-830Brand: SiemensManufacturers Part No.: VVF43.125-250 / S55206-V107
brand-logo

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

16 bar

Number of Ports

2

Country of Origin

Germany

AED 19,105.28

AED 19,105.28 Each (ex VAT)

AED 20,060.54

AED 20,060.54 Each (inc. VAT)

Siemens VVF43.125-250 / S55206-V107 2 Port PICV Valve

AED 19,105.28

AED 19,105.28 Each (ex VAT)

AED 20,060.54

AED 20,060.54 Each (inc. VAT)

Siemens VVF43.125-250 / S55206-V107 2 Port PICV Valve

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

16 bar

Number of Ports

2

Country of Origin

Germany