Siemens Hydraulic Relief Valve, S55249-V110, R 3/4, 16 bar

RS Stock No.: 282-5332Brand: SiemensManufacturers Part No.: VXI46.20/2
brand-logo

Technical Document

Specifications

Brand

Siemens

Connection Port Thread

R 3/4

Manufacturer Series

VVI46

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

'+1°C

Maximum Operating Temperature

'+110°C

Body Material

Brass

Country of Origin

China

Stock information temporarily unavailable.

AED 273.42

AED 273.42 Each (ex VAT)

AED 287.09

AED 287.09 Each (inc. VAT)

Siemens Hydraulic Relief Valve, S55249-V110, R 3/4, 16 bar

AED 273.42

AED 273.42 Each (ex VAT)

AED 287.09

AED 287.09 Each (inc. VAT)

Siemens Hydraulic Relief Valve, S55249-V110, R 3/4, 16 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Connection Port Thread

R 3/4

Manufacturer Series

VVI46

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

'+1°C

Maximum Operating Temperature

'+110°C

Body Material

Brass

Country of Origin

China