Siemens Hydraulic Relief Valve, S55249-V111, 1 in, 16 bar

RS Stock No.: 282-5333Brand: SiemensManufacturers Part No.: VXI46.25/2
brand-logo

Technical Document

Specifications

Brand

Siemens

Connection Port Thread

1 in

Manufacturer Series

VXI46

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

'+1°C

Maximum Operating Temperature

'+110°C

Body Material

Brass

Country of Origin

China

Stock information temporarily unavailable.

AED 411.60

AED 411.60 Each (ex VAT)

AED 432.18

AED 432.18 Each (inc. VAT)

Siemens Hydraulic Relief Valve, S55249-V111, 1 in, 16 bar

AED 411.60

AED 411.60 Each (ex VAT)

AED 432.18

AED 432.18 Each (inc. VAT)

Siemens Hydraulic Relief Valve, S55249-V111, 1 in, 16 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Connection Port Thread

1 in

Manufacturer Series

VXI46

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

'+1°C

Maximum Operating Temperature

'+110°C

Body Material

Brass

Country of Origin

China