Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sifam Tinsley Beta 90 7 Segment Display Digital Panel Multi-Function Meter for Current, 22.2mm x 92mm

RS Stock No.: 886-1796Brand: Sifam TinsleyManufacturers Part No.: BT90-C030490000000
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

Current

Display Type

7 Segment Display

Cutout Height

22.2mm

Cutout Width

92mm

Depth

66.5mm

Number Of Digits

4

Digit Height

14 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

4 → 20mA

Meter Type

Electronic

Approvals

ASTA, CE, CSA, UL

Series

Beta 90

Country of Origin

India

Product details

Beta 90 Digital Panel Meter

Beta 90 digital panel meters are used for measurement of DC current and DC voltage with 9 measuring ranges. The choice of many factory pre-set measuring ranges is included, with user adjustments available for the zero and full-scale values.
These panel meters are designed for industrial applications, which frequently require precise, on-site adjustment of the display range.

96 x 24 mm
Factory pre-set with many measuring ranges
Measuring ranges selectable using jumpers
Zero point and final value adjustable
230V ac power supply option
Overall depth only 72 mm

Sifam Tinsley Multifunction Meter

Stock information temporarily unavailable.

AED 283.97

AED 283.97 Each (ex VAT)

AED 298.17

AED 298.17 Each (inc. VAT)

Sifam Tinsley Beta 90 7 Segment Display Digital Panel Multi-Function Meter for Current, 22.2mm x 92mm

AED 283.97

AED 283.97 Each (ex VAT)

AED 298.17

AED 298.17 Each (inc. VAT)

Sifam Tinsley Beta 90 7 Segment Display Digital Panel Multi-Function Meter for Current, 22.2mm x 92mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 283.97
5 - 9AED 275.11
10+AED 269.19

Technical Document

Specifications

Properties Measured

Current

Display Type

7 Segment Display

Cutout Height

22.2mm

Cutout Width

92mm

Depth

66.5mm

Number Of Digits

4

Digit Height

14 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

4 → 20mA

Meter Type

Electronic

Approvals

ASTA, CE, CSA, UL

Series

Beta 90

Country of Origin

India

Product details

Beta 90 Digital Panel Meter

Beta 90 digital panel meters are used for measurement of DC current and DC voltage with 9 measuring ranges. The choice of many factory pre-set measuring ranges is included, with user adjustments available for the zero and full-scale values.
These panel meters are designed for industrial applications, which frequently require precise, on-site adjustment of the display range.

96 x 24 mm
Factory pre-set with many measuring ranges
Measuring ranges selectable using jumpers
Zero point and final value adjustable
230V ac power supply option
Overall depth only 72 mm

Sifam Tinsley Multifunction Meter