Technical Document
Specifications
Brand
Sifam TinsleyFrequency Range
45 → 66Hz
Leakage Range
30 → 30000mA
Output
1NO + 1NC
Trip Time
50ms
Protection Class
Type A
Country of Origin
India
Stock information temporarily unavailable.
AED 365.03
AED 365.03 Each (ex VAT)
AED 383.28
AED 383.28 Each (inc. VAT)
Sifam Tinsley Earth Leakage Relay, 45 → 66Hz Frequency, 30 → 30000mA Leakage, 1NO + 1NC Output
1
AED 365.03
AED 365.03 Each (ex VAT)
AED 383.28
AED 383.28 Each (inc. VAT)
Sifam Tinsley Earth Leakage Relay, 45 → 66Hz Frequency, 30 → 30000mA Leakage, 1NO + 1NC Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sifam TinsleyFrequency Range
45 → 66Hz
Leakage Range
30 → 30000mA
Output
1NO + 1NC
Trip Time
50ms
Protection Class
Type A
Country of Origin
India