Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 300:5, 21mm Bore

RS Stock No.: 886-2134Brand: Sifam TinsleyManufacturers Part No.: XM02-285081S000000
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

300:5

Bore Size

21mm

Series

Omega XMER

Transformer Type

Base Mounted

Mounting Type

Surface Mount

Dimensions

45 x 40 x 65 mm

Country of Origin

India

Product details

Sifam OMEGA XMER Current Transformer

OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.


Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers

Current Transformers

Stock information temporarily unavailable.

AED 66.36

AED 66.36 Each (ex VAT)

AED 69.68

AED 69.68 Each (inc. VAT)

Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 300:5, 21mm Bore

AED 66.36

AED 66.36 Each (ex VAT)

AED 69.68

AED 69.68 Each (inc. VAT)

Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 300:5, 21mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 66.36
5 - 9AED 65.00
10+AED 63.47

Technical Document

Specifications

Current Ratio

300:5

Bore Size

21mm

Series

Omega XMER

Transformer Type

Base Mounted

Mounting Type

Surface Mount

Dimensions

45 x 40 x 65 mm

Country of Origin

India

Product details

Sifam OMEGA XMER Current Transformer

OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.


Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers

Current Transformers