Sifam Tinsley Omega Series Window Current Transformer, 100A Input, 100:5, 5 A Output, 26mm Bore

RS Stock No.: 136-6358Brand: Sifam TinsleyManufacturers Part No.: XM07-185051S000000
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

100:5

Series

Omega

Bore Size

26mm

Transformer Type

Window

Input Current

100A

Output Current

5 A

Overall Height

70mm

Overall Width

50mm

Overall Depth

44.5mm

Mounting Type

BusBar, Cable Mount, DIN Rail, Wall Mount

Dimensions

50 x 44.5 x 70 mm

Country of Origin

India

Product details

Sifam OMEGA XMER Current Transformer

OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.


Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers

Current Transformers

AED 57.70

AED 57.70 Each (ex VAT)

AED 60.58

AED 60.58 Each (inc. VAT)

Sifam Tinsley Omega Series Window Current Transformer, 100A Input, 100:5, 5 A Output, 26mm Bore

AED 57.70

AED 57.70 Each (ex VAT)

AED 60.58

AED 60.58 Each (inc. VAT)

Sifam Tinsley Omega Series Window Current Transformer, 100A Input, 100:5, 5 A Output, 26mm Bore

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 57.70
5 - 9AED 56.54
10+AED 55.28

Technical Document

Specifications

Current Ratio

100:5

Series

Omega

Bore Size

26mm

Transformer Type

Window

Input Current

100A

Output Current

5 A

Overall Height

70mm

Overall Width

50mm

Overall Depth

44.5mm

Mounting Type

BusBar, Cable Mount, DIN Rail, Wall Mount

Dimensions

50 x 44.5 x 70 mm

Country of Origin

India

Product details

Sifam OMEGA XMER Current Transformer

OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.


Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers

Current Transformers