Technical Document
Specifications
Brand
SifamKnob Diameter
11.5mm
Body Colour
Grey
Indicator Colour
Black
For Use With
Collet/Push-on Knob
Material
Nylon
Knob Type
Cap with Line
Product details
Caps and Pointers
Available for all sizes of collect knobs and are in several different types and colours
Collet Knobs
AED 25.20
AED 2.52 Each (In a Pack of 10) (ex VAT)
AED 26.46
AED 2.646 Each (In a Pack of 10) (inc. VAT)
10
AED 25.20
AED 2.52 Each (In a Pack of 10) (ex VAT)
AED 26.46
AED 2.646 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.52 | AED 25.20 |
50 - 90 | AED 2.415 | AED 24.15 |
100 - 240 | AED 2.205 | AED 22.05 |
250 - 490 | AED 2.048 | AED 20.48 |
500+ | AED 1.838 | AED 18.38 |
Technical Document
Specifications
Brand
SifamKnob Diameter
11.5mm
Body Colour
Grey
Indicator Colour
Black
For Use With
Collet/Push-on Knob
Material
Nylon
Knob Type
Cap with Line
Product details
Caps and Pointers
Available for all sizes of collect knobs and are in several different types and colours