Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sifam 11.5mm Various Potentiometer Knob Cap, C111 VARIOUS

RS Stock No.: 252-7026Brand: SifamManufacturers Part No.: C111 VARIOUS
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Sifam

Knob Diameter

11.5mm

Body Colour

Various

Indicator Colour

Various

For Use With

Collet/Push-on Knob

Knob Type

Assorted Caps with Line

Material

Nylon

Country of Origin

China

Stock information temporarily unavailable.

AED 53.55

AED 2.678 Each (In a Pack of 20) (ex VAT)

AED 56.23

AED 2.812 Each (In a Pack of 20) (inc. VAT)

Sifam 11.5mm Various Potentiometer Knob Cap, C111 VARIOUS

AED 53.55

AED 2.678 Each (In a Pack of 20) (ex VAT)

AED 56.23

AED 2.812 Each (In a Pack of 20) (inc. VAT)

Sifam 11.5mm Various Potentiometer Knob Cap, C111 VARIOUS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80AED 2.678AED 53.55
100 - 180AED 2.52AED 50.40
200 - 980AED 2.362AED 47.25
1000 - 1980AED 2.205AED 44.10
2000+AED 1.995AED 39.90

Technical Document

Specifications

Brand

Sifam

Knob Diameter

11.5mm

Body Colour

Various

Indicator Colour

Various

For Use With

Collet/Push-on Knob

Knob Type

Assorted Caps with Line

Material

Nylon

Country of Origin

China