Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sifam 21.5mm Black Potentiometer Knob Cap, C211-BLK

RS Stock No.: 225-984Brand: SifamManufacturers Part No.: C211-BLK
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Sifam

Knob Diameter

21.5mm

Body Colour

Black

Indicator Colour

White

For Use With

Collet/Push-on Knob

Knob Type

Cap with Line

Material

Nylon

Country of Origin

China

Product details

Caps and Pointers

Available for all sizes of collect knobs and are in several different types and colours

Collet Knobs

You may be interested in
Sifam 21.5mm Red Potentiometer Knob Cap, C210-RED
AED 1.323Each (In a Pack of 10) (ex VAT)
Sifam 21.5mm Grey Potentiometer Knob Cap, C211-GRY
AED 2.921Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 27.82

AED 2.782 Each (In a Pack of 10) (ex VAT)

AED 29.21

AED 2.921 Each (In a Pack of 10) (inc. VAT)

Sifam 21.5mm Black Potentiometer Knob Cap, C211-BLK

AED 27.82

AED 2.782 Each (In a Pack of 10) (ex VAT)

AED 29.21

AED 2.921 Each (In a Pack of 10) (inc. VAT)

Sifam 21.5mm Black Potentiometer Knob Cap, C211-BLK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 2.782AED 27.82
50 - 90AED 2.625AED 26.25
100 - 240AED 2.415AED 24.15
250 - 490AED 2.258AED 22.58
500+AED 2.10AED 21.00
You may be interested in
Sifam 21.5mm Red Potentiometer Knob Cap, C210-RED
AED 1.323Each (In a Pack of 10) (ex VAT)
Sifam 21.5mm Grey Potentiometer Knob Cap, C211-GRY
AED 2.921Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Sifam

Knob Diameter

21.5mm

Body Colour

Black

Indicator Colour

White

For Use With

Collet/Push-on Knob

Knob Type

Cap with Line

Material

Nylon

Country of Origin

China

Product details

Caps and Pointers

Available for all sizes of collect knobs and are in several different types and colours

Collet Knobs

You may be interested in
Sifam 21.5mm Red Potentiometer Knob Cap, C210-RED
AED 1.323Each (In a Pack of 10) (ex VAT)
Sifam 21.5mm Grey Potentiometer Knob Cap, C211-GRY
AED 2.921Each (In a Pack of 10) (ex VAT)