Technical Document
Specifications
Brand
SifamKnob Diameter
21.5mm
Body Colour
Red
Indicator Colour
White
For Use With
Collet/Push-on Knob
Material
Nylon
Knob Type
Cap with Line
Country of Origin
United Kingdom
Product details
Caps and Pointers
Available for all sizes of collect knobs and are in several different types and colours
Collet Knobs
AED 27.82
AED 2.782 Each (In a Pack of 10) (ex VAT)
AED 29.21
AED 2.921 Each (In a Pack of 10) (inc. VAT)
10
AED 27.82
AED 2.782 Each (In a Pack of 10) (ex VAT)
AED 29.21
AED 2.921 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.782 | AED 27.82 |
50 - 90 | AED 2.625 | AED 26.25 |
100 - 240 | AED 2.415 | AED 24.15 |
250 - 490 | AED 2.258 | AED 22.58 |
500+ | AED 2.10 | AED 21.00 |
Technical Document
Specifications
Brand
SifamKnob Diameter
21.5mm
Body Colour
Red
Indicator Colour
White
For Use With
Collet/Push-on Knob
Material
Nylon
Knob Type
Cap with Line
Country of Origin
United Kingdom
Product details
Caps and Pointers
Available for all sizes of collect knobs and are in several different types and colours