Technical Document
Specifications
Brand
SifamKnob Diameter
21.5mm
Body Colour
Black
Indicator Colour
Black
For Use With
Collet Knob
Material
Nylon
Knob Type
Pointer
Country of Origin
China
Product details
Caps and Pointers
Available for all sizes of collect knobs and are in several different types and colours
Collet Knobs
AED 23.10
AED 2.31 Each (In a Pack of 10) (ex VAT)
AED 24.26
AED 2.426 Each (In a Pack of 10) (inc. VAT)
10
AED 23.10
AED 2.31 Each (In a Pack of 10) (ex VAT)
AED 24.26
AED 2.426 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.31 | AED 23.10 |
50 - 90 | AED 2.258 | AED 22.58 |
100 - 240 | AED 2.10 | AED 21.00 |
250 - 490 | AED 1.995 | AED 19.95 |
500+ | AED 1.89 | AED 18.90 |
Technical Document
Specifications
Brand
SifamKnob Diameter
21.5mm
Body Colour
Black
Indicator Colour
Black
For Use With
Collet Knob
Material
Nylon
Knob Type
Pointer
Country of Origin
China
Product details
Caps and Pointers
Available for all sizes of collect knobs and are in several different types and colours