Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sifam 15.5mm Black Potentiometer Knob for 4mm Shaft Splined, S150004-BLK

RS Stock No.: 225-697Brand: SifamManufacturers Part No.: S150004-BLK
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Sifam

Shaft Size

4mm

Shaft Type

Circular

Knob Diameter

15.5mm

Knob Height

14.3mm

Body Colour

Black

Indicator Colour

White

Depth

7mm

Material

Nylon

Knob Type

Collet Knob

Country of Origin

United Kingdom

Product details

Matt Finish Collet Knobs (Style 1)

From Sifam, this selection of matt finish collet knobs are functional and simplistic. Compatible with various push-fit accessories, such as dial skirts and nut covers, this range of collet knobs are as versatile as they are practical.

Features and Benefits:

• Four diameters of collet knobs with a variety of collet sizes for different pot shafts etc
• The 21mm and 29mm versions incorporate an 8mm AF tightening nut and a recess in the base which will accommodate the control mounting nut
• The 11mm and 15mm versions incorporate round nuts with slots
• Fixing tools are available separately for tightening the collets, they do not have sufficient size to cover the control mounting nut and separate nut covers are available

Collet Knobs

You may be interested in
8888 Collet Knob for use with Rotary Switch
P.O.A.Each (In a Pack of 5) (ex VAT)
8888 Collet Knob for use with Rotary Switch
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 146.78

AED 14.678 Each (In a Pack of 10) (ex VAT)

AED 154.12

AED 15.412 Each (In a Pack of 10) (inc. VAT)

Sifam 15.5mm Black Potentiometer Knob for 4mm Shaft Splined, S150004-BLK

AED 146.78

AED 14.678 Each (In a Pack of 10) (ex VAT)

AED 154.12

AED 15.412 Each (In a Pack of 10) (inc. VAT)

Sifam 15.5mm Black Potentiometer Knob for 4mm Shaft Splined, S150004-BLK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 14.678AED 146.78
50 - 240AED 9.218AED 92.18
250+AED 6.695AED 66.95
You may be interested in
8888 Collet Knob for use with Rotary Switch
P.O.A.Each (In a Pack of 5) (ex VAT)
8888 Collet Knob for use with Rotary Switch
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Sifam

Shaft Size

4mm

Shaft Type

Circular

Knob Diameter

15.5mm

Knob Height

14.3mm

Body Colour

Black

Indicator Colour

White

Depth

7mm

Material

Nylon

Knob Type

Collet Knob

Country of Origin

United Kingdom

Product details

Matt Finish Collet Knobs (Style 1)

From Sifam, this selection of matt finish collet knobs are functional and simplistic. Compatible with various push-fit accessories, such as dial skirts and nut covers, this range of collet knobs are as versatile as they are practical.

Features and Benefits:

• Four diameters of collet knobs with a variety of collet sizes for different pot shafts etc
• The 21mm and 29mm versions incorporate an 8mm AF tightening nut and a recess in the base which will accommodate the control mounting nut
• The 11mm and 15mm versions incorporate round nuts with slots
• Fixing tools are available separately for tightening the collets, they do not have sufficient size to cover the control mounting nut and separate nut covers are available

Collet Knobs

You may be interested in
8888 Collet Knob for use with Rotary Switch
P.O.A.Each (In a Pack of 5) (ex VAT)
8888 Collet Knob for use with Rotary Switch
P.O.A.Each (In a Pack of 5) (ex VAT)