Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sifam 21.5mm Black Potentiometer Knob for 6.35mm Shaft Splined, S210250-BLK

RS Stock No.: 225-726Brand: SifamManufacturers Part No.: S210250-BLK
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Sifam

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

21.5mm

Knob Height

17.7mm

Body Colour

Black

Depth

10mm

Material

Nylon

Knob Type

Collet Knob

Product details

Matt Finish Collet Knobs (Style 1)

From Sifam, this selection of matt finish collet knobs are functional and simplistic. Compatible with various push-fit accessories, such as dial skirts and nut covers, this range of collet knobs are as versatile as they are practical.

Features and Benefits:

• Four diameters of collet knobs with a variety of collet sizes for different pot shafts etc
• The 21mm and 29mm versions incorporate an 8mm AF tightening nut and a recess in the base which will accommodate the control mounting nut
• The 11mm and 15mm versions incorporate round nuts with slots
• Fixing tools are available separately for tightening the collets, they do not have sufficient size to cover the control mounting nut and separate nut covers are available

Collet Knobs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 105.52

AED 10.552 Each (In a Pack of 10) (ex VAT)

AED 110.80

AED 11.08 Each (In a Pack of 10) (inc. VAT)

Sifam 21.5mm Black Potentiometer Knob for 6.35mm Shaft Splined, S210250-BLK

AED 105.52

AED 10.552 Each (In a Pack of 10) (ex VAT)

AED 110.80

AED 11.08 Each (In a Pack of 10) (inc. VAT)

Sifam 21.5mm Black Potentiometer Knob for 6.35mm Shaft Splined, S210250-BLK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 10.552AED 105.52
50 - 240AED 9.45AED 94.50
250 - 490AED 8.40AED 84.00
500 - 990AED 7.822AED 78.22
1000+AED 7.508AED 75.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Sifam

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

21.5mm

Knob Height

17.7mm

Body Colour

Black

Depth

10mm

Material

Nylon

Knob Type

Collet Knob

Product details

Matt Finish Collet Knobs (Style 1)

From Sifam, this selection of matt finish collet knobs are functional and simplistic. Compatible with various push-fit accessories, such as dial skirts and nut covers, this range of collet knobs are as versatile as they are practical.

Features and Benefits:

• Four diameters of collet knobs with a variety of collet sizes for different pot shafts etc
• The 21mm and 29mm versions incorporate an 8mm AF tightening nut and a recess in the base which will accommodate the control mounting nut
• The 11mm and 15mm versions incorporate round nuts with slots
• Fixing tools are available separately for tightening the collets, they do not have sufficient size to cover the control mounting nut and separate nut covers are available

Collet Knobs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in