Sifam 29.5mm Black Potentiometer Knob for 6.35mm Shaft Splined, S290250-BLK

RS Stock No.: 225-748Brand: SifamManufacturers Part No.: S290250-BLK
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Sifam

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

29.5mm

Knob Height

17.9mm

Body Colour

Black

Indicator Colour

White

Depth

10.5mm

Material

Nylon

Knob Type

Collet Knob

Country of Origin

United Kingdom

Product details

Matt Finish Collet Knobs (Style 1)

From Sifam, this selection of matt finish collet knobs are functional and simplistic. Compatible with various push-fit accessories, such as dial skirts and nut covers, this range of collet knobs are as versatile as they are practical.

Features and Benefits:

• Four diameters of collet knobs with a variety of collet sizes for different pot shafts etc
• The 21mm and 29mm versions incorporate an 8mm AF tightening nut and a recess in the base which will accommodate the control mounting nut
• The 11mm and 15mm versions incorporate round nuts with slots
• Fixing tools are available separately for tightening the collets, they do not have sufficient size to cover the control mounting nut and separate nut covers are available

Collet Knobs

You may be interested in

AED 238.88

AED 23.888 Each (In a Pack of 10) (ex VAT)

AED 250.82

AED 25.082 Each (In a Pack of 10) (inc. VAT)

Sifam 29.5mm Black Potentiometer Knob for 6.35mm Shaft Splined, S290250-BLK

AED 238.88

AED 23.888 Each (In a Pack of 10) (ex VAT)

AED 250.82

AED 25.082 Each (In a Pack of 10) (inc. VAT)

Sifam 29.5mm Black Potentiometer Knob for 6.35mm Shaft Splined, S290250-BLK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 40AED 23.888AED 238.88
50 - 240AED 21.578AED 215.78
250 - 490AED 19.11AED 191.10
500 - 990AED 17.745AED 177.45
1000+AED 17.01AED 170.10
You may be interested in

Technical Document

Specifications

Brand

Sifam

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

29.5mm

Knob Height

17.9mm

Body Colour

Black

Indicator Colour

White

Depth

10.5mm

Material

Nylon

Knob Type

Collet Knob

Country of Origin

United Kingdom

Product details

Matt Finish Collet Knobs (Style 1)

From Sifam, this selection of matt finish collet knobs are functional and simplistic. Compatible with various push-fit accessories, such as dial skirts and nut covers, this range of collet knobs are as versatile as they are practical.

Features and Benefits:

• Four diameters of collet knobs with a variety of collet sizes for different pot shafts etc
• The 21mm and 29mm versions incorporate an 8mm AF tightening nut and a recess in the base which will accommodate the control mounting nut
• The 11mm and 15mm versions incorporate round nuts with slots
• Fixing tools are available separately for tightening the collets, they do not have sufficient size to cover the control mounting nut and separate nut covers are available

Collet Knobs

You may be interested in