Signal Construct Red Panel Mount Indicator, 24 → 28V, 6mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 369-3324Brand: Signal ConstructManufacturers Part No.: SKGD06004
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Voltage Rating

24 → 28V

Light Output Colour

Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

Mounting Type

Panel Mount

Bezel Style

Flush

Current Rating

10mA

Intensity

10mcd

Length

26.3mm

Country of Origin

United Kingdom

Product details

LED Indicators, 6mm Mounting, 12 & 24Vdc

Snap-in fixing, requires no additional hardware
7mm coloured diffused low profile super-flat polycarbonate fresnel lens
Tri-colour contains a red and a green LED, when both are on yellow is produced
Solder lug connections
Tri-colour types have pins for connections (longest pin cathode)

Stock information temporarily unavailable.

AED 23.42

AED 23.42 Each (ex VAT)

AED 24.59

AED 24.59 Each (inc. VAT)

Signal Construct Red Panel Mount Indicator, 24 → 28V, 6mm Mounting Hole Size, Solder Tab Termination

AED 23.42

AED 23.42 Each (ex VAT)

AED 24.59

AED 24.59 Each (inc. VAT)

Signal Construct Red Panel Mount Indicator, 24 → 28V, 6mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 23.42
25 - 49AED 21.00
50 - 99AED 18.90
100 - 249AED 16.59
250+AED 15.12

Technical Document

Specifications

Voltage Rating

24 → 28V

Light Output Colour

Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

Mounting Type

Panel Mount

Bezel Style

Flush

Current Rating

10mA

Intensity

10mcd

Length

26.3mm

Country of Origin

United Kingdom

Product details

LED Indicators, 6mm Mounting, 12 & 24Vdc

Snap-in fixing, requires no additional hardware
7mm coloured diffused low profile super-flat polycarbonate fresnel lens
Tri-colour contains a red and a green LED, when both are on yellow is produced
Solder lug connections
Tri-colour types have pins for connections (longest pin cathode)