Signal Construct Green Panel Mount Indicator, 24 → 28V, 6mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 369-3330Brand: Signal ConstructManufacturers Part No.: SKGD06204
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Voltage Rating

24 → 28V

Light Output Colour

Green

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

Mounting Type

Panel Mount

Bezel Style

Flush

Current Rating

10mA

Intensity

12mcd

Length

26.3mm

Country of Origin

Germany

Product details

LED Indicators, 6mm Mounting, 12 & 24Vdc

Snap-in fixing, requires no additional hardware
7mm coloured diffused low profile super-flat polycarbonate fresnel lens
Tri-colour contains a red and a green LED, when both are on yellow is produced
Solder lug connections
Tri-colour types have pins for connections (longest pin cathode)

Stock information temporarily unavailable.

AED 26.83

AED 26.83 Each (ex VAT)

AED 28.17

AED 28.17 Each (inc. VAT)

Signal Construct Green Panel Mount Indicator, 24 → 28V, 6mm Mounting Hole Size, Solder Tab Termination

AED 26.83

AED 26.83 Each (ex VAT)

AED 28.17

AED 28.17 Each (inc. VAT)

Signal Construct Green Panel Mount Indicator, 24 → 28V, 6mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 26.83
25 - 49AED 24.26
50 - 99AED 22.58
100 - 249AED 20.79
250+AED 18.58

Technical Document

Specifications

Voltage Rating

24 → 28V

Light Output Colour

Green

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

Mounting Type

Panel Mount

Bezel Style

Flush

Current Rating

10mA

Intensity

12mcd

Length

26.3mm

Country of Origin

Germany

Product details

LED Indicators, 6mm Mounting, 12 & 24Vdc

Snap-in fixing, requires no additional hardware
7mm coloured diffused low profile super-flat polycarbonate fresnel lens
Tri-colour contains a red and a green LED, when both are on yellow is produced
Solder lug connections
Tri-colour types have pins for connections (longest pin cathode)