Technical Document
Specifications
Brand
Signal ConstructVoltage Rating
230V
Light Output Colour
White
Mounting Hole Size
22mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
20mA
Length
43.8mm
Country of Origin
Germany
Product details
LED Indicators, 22mm Mounting, 24Vac/dc, 130Vac & 230Vac
All products are sealed to IP67 and have a 22 to 22.5mm dia. mounting hole size.
20mm, colour diffused prominent style lens
30mm dia. Bright satin, black or matt chrome plated brass housing
Polarity can be either connection for dc use
Screw connections for wires up to 1.5mm²
Circular fixing nut can be tightened by hand
Supplied with
O-ring, circular fixing nut, spring washer.
AED 201.13
AED 201.13 Each (ex VAT)
AED 211.19
AED 211.19 Each (inc. VAT)
1
AED 201.13
AED 201.13 Each (ex VAT)
AED 211.19
AED 211.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 201.13 |
10 - 24 | AED 184.28 |
25 - 49 | AED 166.95 |
50 - 99 | AED 149.89 |
100+ | AED 132.98 |
Technical Document
Specifications
Brand
Signal ConstructVoltage Rating
230V
Light Output Colour
White
Mounting Hole Size
22mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
20mA
Length
43.8mm
Country of Origin
Germany
Product details
LED Indicators, 22mm Mounting, 24Vac/dc, 130Vac & 230Vac
All products are sealed to IP67 and have a 22 to 22.5mm dia. mounting hole size.
20mm, colour diffused prominent style lens
30mm dia. Bright satin, black or matt chrome plated brass housing
Polarity can be either connection for dc use
Screw connections for wires up to 1.5mm²
Circular fixing nut can be tightened by hand
Supplied with
O-ring, circular fixing nut, spring washer.