Silfox SFXB Network Tester RJ11, RJ12, RJ45

RS Stock No.: 407-9656Brand: SilfoxManufacturers Part No.: SFXB
brand-logo
View all in Network Testers

Technical Document

Specifications

Brand

Silfox

Equipment Type

Network Tester

Connector Type

RJ11, RJ12, RJ45

Model Number p

SFXB

Power Source

Battery

Height

24mm

Length

127mm

Width

83mm

Product details

Silfox SFXB Network Cable Tester

Featuring a master and remote unit able to test lengths of up to 300 meters, this LAN cable tester is compact and an ideal portable handheld tester.

Designed for testing open shorted, crossed, reversed, transpose, split and non-pair wiring, it also has the ability to test grounding. Used for RJ45, RJ25/Shielded, RJ45/Keyed, RJ12, RJ12/DEC, RJ11 and BNC. Both units come with a small zip locking PVC pouch for protection, along with a spare battery and 2 x 6 to 4 inserts.

Features and Benefits:

• 1.4A current rating
• Withstand voltage 1000V AC/Minute
• -40°C to 70 °C operating temperature

Frequently asked questions:

What is a LAN cable tester?
LAN testers are devices that allow a user to verify and test a connection or signal within a data cable (also known as LAN cables or high speed data cables). The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.

What is the difference between RJ45 & RJ11?
RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of ’registered jack’.

You may be interested in
RS PRO Cable Tester Coaxial, STP, UTP
AED 895.50Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Silfox SFXB Network Tester RJ11, RJ12, RJ45

P.O.A.

Silfox SFXB Network Tester RJ11, RJ12, RJ45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Cable Tester Coaxial, STP, UTP
AED 895.50Each (ex VAT)

Technical Document

Specifications

Brand

Silfox

Equipment Type

Network Tester

Connector Type

RJ11, RJ12, RJ45

Model Number p

SFXB

Power Source

Battery

Height

24mm

Length

127mm

Width

83mm

Product details

Silfox SFXB Network Cable Tester

Featuring a master and remote unit able to test lengths of up to 300 meters, this LAN cable tester is compact and an ideal portable handheld tester.

Designed for testing open shorted, crossed, reversed, transpose, split and non-pair wiring, it also has the ability to test grounding. Used for RJ45, RJ25/Shielded, RJ45/Keyed, RJ12, RJ12/DEC, RJ11 and BNC. Both units come with a small zip locking PVC pouch for protection, along with a spare battery and 2 x 6 to 4 inserts.

Features and Benefits:

• 1.4A current rating
• Withstand voltage 1000V AC/Minute
• -40°C to 70 °C operating temperature

Frequently asked questions:

What is a LAN cable tester?
LAN testers are devices that allow a user to verify and test a connection or signal within a data cable (also known as LAN cables or high speed data cables). The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.

What is the difference between RJ45 & RJ11?
RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of ’registered jack’.

You may be interested in
RS PRO Cable Tester Coaxial, STP, UTP
AED 895.50Each (ex VAT)