Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Silicon Labs BGM13S22F512GA-V3 Bluetooth Module 5

RS Stock No.: 196-1270Brand: Silicon LabsManufacturers Part No.: BGM13S22F512GA-V3
brand-logo
View all in Bluetooth Modules

Technical Document

Specifications

Bluetooth Version

5

Maximum Output Power

8dBm

Receiver Sensitivity

-102.1dBm

Supported I/O Interfaces

GPIO

Dimensions

6.5 x 6.5 x 1.4mm

Height

1.4mm

Length

6.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

6.5mm

Stock information temporarily unavailable.

AED 7,859.93

AED 30.23 Each (In a Tray of 260) (ex VAT)

AED 8,252.93

AED 31.742 Each (In a Tray of 260) (inc. VAT)

Silicon Labs BGM13S22F512GA-V3 Bluetooth Module 5

AED 7,859.93

AED 30.23 Each (In a Tray of 260) (ex VAT)

AED 8,252.93

AED 31.742 Each (In a Tray of 260) (inc. VAT)

Silicon Labs BGM13S22F512GA-V3 Bluetooth Module 5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bluetooth Version

5

Maximum Output Power

8dBm

Receiver Sensitivity

-102.1dBm

Supported I/O Interfaces

GPIO

Dimensions

6.5 x 6.5 x 1.4mm

Height

1.4mm

Length

6.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

6.5mm