Technical Document
Specifications
Brand
Silicon LabsBluetooth Version
5
Maximum Output Power
19dBm
Receiver Sensitivity
-102.1dBm
Supported I/O Interfaces
GPIO
Dimensions
6.5 x 6.5 x 1.4mm
Height
1.4mm
Length
6.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
6.5mm
AED 8,824.01
AED 33.938 Each (In a Tray of 260) (ex VAT)
AED 9,265.21
AED 35.635 Each (In a Tray of 260) (inc. VAT)
260
AED 8,824.01
AED 33.938 Each (In a Tray of 260) (ex VAT)
AED 9,265.21
AED 35.635 Each (In a Tray of 260) (inc. VAT)
260
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Silicon LabsBluetooth Version
5
Maximum Output Power
19dBm
Receiver Sensitivity
-102.1dBm
Supported I/O Interfaces
GPIO
Dimensions
6.5 x 6.5 x 1.4mm
Height
1.4mm
Length
6.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
6.5mm