Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Silicon Labs CP2102N-A02-GQFN28, USB Controller, 12Mbps, USB 2.0, 3 to 3.6 V, 28-Pin QFN

RS Stock No.: 187-1332Brand: Silicon LabsManufacturers Part No.: CP2102N-A02-GQFN28
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

Data Rate

12Mbps

Protocols Supported

USB 2.0

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3 to 3.6 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

28

Dimensions

5 x 5 x 0.75mm

Height

0.75mm

Length

5mm

Maximum Operating Temperature

+85 °C

Width

5mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 876.00

AED 12.00 Each (In a Tube of 73) (ex VAT)

AED 919.80

AED 12.60 Each (In a Tube of 73) (inc. VAT)

Silicon Labs CP2102N-A02-GQFN28, USB Controller, 12Mbps, USB 2.0, 3 to 3.6 V, 28-Pin QFN

AED 876.00

AED 12.00 Each (In a Tube of 73) (ex VAT)

AED 919.80

AED 12.60 Each (In a Tube of 73) (inc. VAT)

Silicon Labs CP2102N-A02-GQFN28, USB Controller, 12Mbps, USB 2.0, 3 to 3.6 V, 28-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

Data Rate

12Mbps

Protocols Supported

USB 2.0

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3 to 3.6 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

28

Dimensions

5 x 5 x 0.75mm

Height

0.75mm

Length

5mm

Maximum Operating Temperature

+85 °C

Width

5mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more