Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Silicon Labs CPT112S-A02-GU, Capacitance to Digital Converter, 24-Pin QFN

RS Stock No.: 124-3366Brand: Silicon LabsManufacturers Part No.: CPT112S-A02-GU
brand-logo

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

3 x 3 x 0.55mm

Length

3mm

Width

3mm

Height

0.55mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Product details

Capacitive Touch Sensor ICs, Silicon Labs

The Silicon Labs TouchXpress family of capacitive touch controllers makes switching from traditional buttons to capacitive touch buttons as simple as possible. Although capacitive sense requires complex technology these devices are not complicated to use or adapt to your needs. Using Silicon Labs Simplicity Studio you can easily configure the device to your requirements. It also provides real time profiling to aid rapid development. Integrate capacitive sense buttons and slider by interfacing into an I²C interface.

These devices continuously monitor the touch pads enabling the main processor to remain in sleep mode for longer to reduce overall power consumption. Low-power usage and a small form factor make them ideal for modern, portable designs. Available in 20-pin QFN packages and measure just 3 x 3 mm.

The CPT007B has 7 capacitive sensor inputs (RS 915-8811) and can be tested with the Silicon Labs SLEXP8007A Evaluation Board (RS 914-0031)

The CPT112S has 12 capacitive sensor inputs (RS 915-8814) and can be tested with the Silicon Labs SLEXP8008A Evaluation Board (RS 914-0040)

Human Machine Interface (HMI), Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 78.50

AED 15.70 Each (In a Pack of 5) (ex VAT)

AED 82.42

AED 16.485 Each (In a Pack of 5) (inc. VAT)

Silicon Labs CPT112S-A02-GU, Capacitance to Digital Converter, 24-Pin QFN

AED 78.50

AED 15.70 Each (In a Pack of 5) (ex VAT)

AED 82.42

AED 16.485 Each (In a Pack of 5) (inc. VAT)

Silicon Labs CPT112S-A02-GU, Capacitance to Digital Converter, 24-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

3 x 3 x 0.55mm

Length

3mm

Width

3mm

Height

0.55mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Product details

Capacitive Touch Sensor ICs, Silicon Labs

The Silicon Labs TouchXpress family of capacitive touch controllers makes switching from traditional buttons to capacitive touch buttons as simple as possible. Although capacitive sense requires complex technology these devices are not complicated to use or adapt to your needs. Using Silicon Labs Simplicity Studio you can easily configure the device to your requirements. It also provides real time profiling to aid rapid development. Integrate capacitive sense buttons and slider by interfacing into an I²C interface.

These devices continuously monitor the touch pads enabling the main processor to remain in sleep mode for longer to reduce overall power consumption. Low-power usage and a small form factor make them ideal for modern, portable designs. Available in 20-pin QFN packages and measure just 3 x 3 mm.

The CPT007B has 7 capacitive sensor inputs (RS 915-8811) and can be tested with the Silicon Labs SLEXP8007A Evaluation Board (RS 914-0031)

The CPT112S has 12 capacitive sensor inputs (RS 915-8814) and can be tested with the Silicon Labs SLEXP8008A Evaluation Board (RS 914-0040)

Human Machine Interface (HMI), Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in