Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Silicon Labs EFM32PG23B210F64IM48-C 32-bit ARM Cortex M4 Microcontroller, Gecko 23, 48-Pin QFN

RS Stock No.: 257-6323Brand: Silicon LabsManufacturers Part No.: EFM32PG23B210F64IM48-C
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

Gecko 23

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

32-bit ARM Cortex M4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,564.70

AED 12.824 Each (In a Tray of 200) (ex VAT)

AED 2,692.94

AED 13.465 Each (In a Tray of 200) (inc. VAT)

Silicon Labs EFM32PG23B210F64IM48-C 32-bit ARM Cortex M4 Microcontroller, Gecko 23, 48-Pin QFN

AED 2,564.70

AED 12.824 Each (In a Tray of 200) (ex VAT)

AED 2,692.94

AED 13.465 Each (In a Tray of 200) (inc. VAT)

Silicon Labs EFM32PG23B210F64IM48-C 32-bit ARM Cortex M4 Microcontroller, Gecko 23, 48-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

Gecko 23

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

32-bit ARM Cortex M4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more