Technical Document
Specifications
Brand
Silicon LabsFamily Name
Gecko 23
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
32-bit ARM Cortex M4
Stock information temporarily unavailable.
AED 42.63
AED 21.315 Each (In a Pack of 2) (ex VAT)
AED 44.76
AED 22.381 Each (In a Pack of 2) (inc. VAT)
Silicon Labs 32-bit ARM Cortex M4, Gecko 23 Microcontroller, 48-Pin QFN
Select packaging type
Standard
2
AED 42.63
AED 21.315 Each (In a Pack of 2) (ex VAT)
AED 44.76
AED 22.381 Each (In a Pack of 2) (inc. VAT)
Silicon Labs 32-bit ARM Cortex M4, Gecko 23 Microcontroller, 48-Pin QFN
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 21.315 | AED 42.63 |
10 - 18 | AED 20.895 | AED 41.79 |
20 - 48 | AED 20.528 | AED 41.06 |
50 - 98 | AED 20.002 | AED 40.00 |
100+ | AED 18.48 | AED 36.96 |
Technical Document
Specifications
Brand
Silicon LabsFamily Name
Gecko 23
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
32-bit ARM Cortex M4