Technical Document
Specifications
Brand
Silicon LabsFamily Name
EFR32BG22 Wireless Gecko SoC
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
32
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
76.8MHz
Program Memory Type
Flash
AED 4,493.16
AED 4,493.16 1 Tray of 490 (ex VAT)
AED 4,717.82
AED 4,717.82 1 Tray of 490 (inc. VAT)
Silicon Labs, 32bit, EFR32BG22 Wireless Gecko SoC Wireless Microcontroller, 76.8MHz, 512 kB Flash, 32-Pin QFN
1
AED 4,493.16
AED 4,493.16 1 Tray of 490 (ex VAT)
AED 4,717.82
AED 4,717.82 1 Tray of 490 (inc. VAT)
Silicon Labs, 32bit, EFR32BG22 Wireless Gecko SoC Wireless Microcontroller, 76.8MHz, 512 kB Flash, 32-Pin QFN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Silicon LabsFamily Name
EFR32BG22 Wireless Gecko SoC
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
32
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
76.8MHz
Program Memory Type
Flash


