Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Skyworks Solutions Inc Si5341-EVB, Clock Multiplier/Jitter-Attenuator Evaluation Board for Si5341

RS Stock No.: 837-7507Brand: Silicon LabsManufacturers Part No.: Si5341-EVB
brand-logo

Technical Document

Specifications

Clock/Timer Function

Clock Multiplier/Jitter-Attenuator

Kit Classification

Evaluation Board

Featured Device

Si5341

Country of Origin

United States

Product details

Evaluation Board for Si5341 Clock Multiplier, Silicon Laboratories

The Si5341-EVB evaluation board is designed to evaluate the Si5341 Jitter Attenuating Clock Multiplier with Multisynth™ technology, allowing for a smooth transition from Clockbuilder Pro device configuration to performance evaluation. On-board SMA connectors allow for measurement via independent input and output clocks with optional feedback input clock for zero delay mode. The evaluation board has test points for external monitoring of supply voltages and can be powered from a USB port or from an external power supply.

Powered from a USB port or external power supply
Real-time power and junction temperature measurements
Status LEDs for power supplies and control/status signals

Stock information temporarily unavailable.

AED 959.14

AED 959.14 Each (ex VAT)

AED 1,007.10

AED 1,007.10 Each (inc. VAT)

Skyworks Solutions Inc Si5341-EVB, Clock Multiplier/Jitter-Attenuator Evaluation Board for Si5341

AED 959.14

AED 959.14 Each (ex VAT)

AED 1,007.10

AED 1,007.10 Each (inc. VAT)

Skyworks Solutions Inc Si5341-EVB, Clock Multiplier/Jitter-Attenuator Evaluation Board for Si5341
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Clock/Timer Function

Clock Multiplier/Jitter-Attenuator

Kit Classification

Evaluation Board

Featured Device

Si5341

Country of Origin

United States

Product details

Evaluation Board for Si5341 Clock Multiplier, Silicon Laboratories

The Si5341-EVB evaluation board is designed to evaluate the Si5341 Jitter Attenuating Clock Multiplier with Multisynth™ technology, allowing for a smooth transition from Clockbuilder Pro device configuration to performance evaluation. On-board SMA connectors allow for measurement via independent input and output clocks with optional feedback input clock for zero delay mode. The evaluation board has test points for external monitoring of supply voltages and can be powered from a USB port or from an external power supply.

Powered from a USB port or external power supply
Real-time power and junction temperature measurements
Status LEDs for power supplies and control/status signals