Silicon Power Ace A55 2.5 inch 256 GB Internal SSD
RS Stock No.: 283-5994Brand: Silicon PowerManufacturers Part No.: SP256GBSS3A55S25Distrelec Article No.: 30109841
Technical Document
Specifications
Brand
Silicon PowerHard Drive Type
SSD
Model
Ace A55
Internal/External
Internal
Form Factor
2.5 inch
Interface
SATA III
Capacity
256 GB
Nand Type
3D
Distrelec Product Id
30109841
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 118.70
AED 118.70 Each (ex VAT)
AED 124.64
AED 124.64 Each (inc. VAT)
Silicon Power Ace A55 2.5 inch 256 GB Internal SSD
1
AED 118.70
AED 118.70 Each (ex VAT)
AED 124.64
AED 124.64 Each (inc. VAT)
Silicon Power Ace A55 2.5 inch 256 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Silicon PowerHard Drive Type
SSD
Model
Ace A55
Internal/External
Internal
Form Factor
2.5 inch
Interface
SATA III
Capacity
256 GB
Nand Type
3D
Distrelec Product Id
30109841
Country of Origin
Taiwan, Province Of China