Technical Document
Specifications
Brand
SimexProperties Measured
Current, Voltage
Display Type
LED
Cutout Height
43mm
Cutout Width
90.5mm
Number Of Digits
4
Depth
102mm
Digit Height
13 mm, 20 mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Measurement Range
0 → 10 V, 0 → 150 mV, 0 → 20 mA
Approvals
CE
Minimum Measurement
0 mA, 0 mV, 0 V
Meter Type
Digital
Country of Origin
Poland
Product details
SRP-94/946 Process Meter
The SRP-94 and SRP-946 are process meters designed for measuring typical current or voltage signals. The readouts on these meters are presented on a large, well-readable display with standard range of 4 digits or 5/6 digits for more demanding applications. The outputs on these meters are designed to supply measuring transducers and the RS485 port enables data transmission in production process monitoring systems.
• SRP-94 - 4-digit (20 mm) LED display
• SRP-946 - 6-digit (13 mm) LED display
• Analogue output- active or passive
• 0/4-20 mA, 0/1-5 V, 0/2-10 V, 0-60/75/100/150 mV inputs
• 4 Relay outputs
• Wide range of characteristic curves- linear, square root, quadratic, user-defined and volume characteristic for cylindrical tanks
• RS485/Modbus RTU communication port
• Configuration with local keyboard or free S-Config software via RS485 port
• Signal peak value detection
• Free configuration software S-Config
• 230 V ac power supply
Simex Multi function Meters
AED 1,334.88
AED 1,334.88 Each (ex VAT)
AED 1,401.62
AED 1,401.62 Each (inc. VAT)
1
AED 1,334.88
AED 1,334.88 Each (ex VAT)
AED 1,401.62
AED 1,401.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SimexProperties Measured
Current, Voltage
Display Type
LED
Cutout Height
43mm
Cutout Width
90.5mm
Number Of Digits
4
Depth
102mm
Digit Height
13 mm, 20 mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Measurement Range
0 → 10 V, 0 → 150 mV, 0 → 20 mA
Approvals
CE
Minimum Measurement
0 mA, 0 mV, 0 V
Meter Type
Digital
Country of Origin
Poland
Product details
SRP-94/946 Process Meter
The SRP-94 and SRP-946 are process meters designed for measuring typical current or voltage signals. The readouts on these meters are presented on a large, well-readable display with standard range of 4 digits or 5/6 digits for more demanding applications. The outputs on these meters are designed to supply measuring transducers and the RS485 port enables data transmission in production process monitoring systems.
• SRP-94 - 4-digit (20 mm) LED display
• SRP-946 - 6-digit (13 mm) LED display
• Analogue output- active or passive
• 0/4-20 mA, 0/1-5 V, 0/2-10 V, 0-60/75/100/150 mV inputs
• 4 Relay outputs
• Wide range of characteristic curves- linear, square root, quadratic, user-defined and volume characteristic for cylindrical tanks
• RS485/Modbus RTU communication port
• Configuration with local keyboard or free S-Config software via RS485 port
• Signal peak value detection
• Free configuration software S-Config
• 230 V ac power supply