Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SINGER SAFETY EVAMOUSS, Scratch Resistant Anti-Mist Safety Glasses with Clear Lenses

RS Stock No.: 234-936Brand: SINGER SAFETYManufacturers Part No.: EVAMOUSS
View all in Safety Goggles

Technical Document

Specifications

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

Polycarbonate

Series

EVAMOUSS

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 29.61

AED 29.61 Each (ex VAT)

AED 31.09

AED 31.09 Each (inc. VAT)

SINGER SAFETY EVAMOUSS, Scratch Resistant Anti-Mist Safety Glasses with Clear Lenses

AED 29.61

AED 29.61 Each (ex VAT)

AED 31.09

AED 31.09 Each (inc. VAT)

SINGER SAFETY EVAMOUSS, Scratch Resistant Anti-Mist Safety Glasses with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

Polycarbonate

Series

EVAMOUSS

Country of Origin

Malaysia