Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sioen Uk Varese 's Grey Trousers Anti-Static, Chemical Resistant, Flame Retardant, Waterproof, Size 44S 44in W

RS Stock No.: 265-8047Brand: Sioen UkManufacturers Part No.: 021VN2PF9-M44-44S
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Grey

Style

Trousers

Size

44S

Waist Size Imperial

44in

Material

1% AST, 45% TencelTM Lyocell, 54% Modacrylic

Series

Varese

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Elasticated Waist

No

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Sioen Uk Varese 's Grey Trousers Anti-Static, Chemical Resistant, Flame Retardant, Waterproof, Size 44S 44in W

P.O.A.

Sioen Uk Varese 's Grey Trousers Anti-Static, Chemical Resistant, Flame Retardant, Waterproof, Size 44S 44in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Grey

Style

Trousers

Size

44S

Waist Size Imperial

44in

Material

1% AST, 45% TencelTM Lyocell, 54% Modacrylic

Series

Varese

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Elasticated Waist

No

Country of Origin

Tunisia