Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sioen Uk Navy Reusable Hi Vis Overalls, 38S

RS Stock No.: 265-8212Brand: Sioen UkManufacturers Part No.: 031VN2PF9-38S
brand-logo
View all in Hi Vis Overalls

Technical Document

Specifications

Size

38S

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Colour

Navy

Style

Coverall Arc Flash

Reusable/Disposable

Reusable

Gender

Unisex

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Sioen Uk Navy Reusable Hi Vis Overalls, 38S

P.O.A.

Sioen Uk Navy Reusable Hi Vis Overalls, 38S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

38S

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Colour

Navy

Style

Coverall Arc Flash

Reusable/Disposable

Reusable

Gender

Unisex

Country of Origin

Tunisia