Technical Document
Specifications
Brand
Sioen UkSize
L
Colour
Green
Style
Coverall
Gender
Unisex
Length
172 → 180cm
Chest Size
102 → 110cm
Material
Polyamide
Hooded
No
Standards Met
EN 343:2019, EN 14605:2005, EN ISO 13688:2013
Country of Origin
Tunisia
Stock information temporarily unavailable.
P.O.A.
Sioen Uk Green Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, L
1
P.O.A.
Sioen Uk Green Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sioen UkSize
L
Colour
Green
Style
Coverall
Gender
Unisex
Length
172 → 180cm
Chest Size
102 → 110cm
Material
Polyamide
Hooded
No
Standards Met
EN 343:2019, EN 14605:2005, EN ISO 13688:2013
Country of Origin
Tunisia