Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sioen Uk 019VA2PF9 Grey, Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Jacket, XL

RS Stock No.: 265-7976Brand: Sioen UkManufacturers Part No.: S101-019VGRY-XL
brand-logo
View all in Jackets

Technical Document

Specifications

Size

XL

Clothing Type

Arc Flash Jacket

Colour

Grey

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Style

Jacket

Hooded

No

Series

019VA2PF9

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Sioen Uk 019VA2PF9 Grey, Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Jacket, XL

P.O.A.

Sioen Uk 019VA2PF9 Grey, Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Jacket, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XL

Clothing Type

Arc Flash Jacket

Colour

Grey

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Style

Jacket

Hooded

No

Series

019VA2PF9

Country of Origin

Tunisia