Technical Document
Specifications
Brand
Sioen UkSize
XL
Style
Coverall
Gender
Unisex
Material
PVC Coated Polyester
Hooded
No
Standards Met
EN 343:2019, EN 14605:2005, EN ISO 13688:2013
Country of Origin
Indonesia
Stock information temporarily unavailable.
AED 307.66
AED 307.66 Each (ex VAT)
AED 323.04
AED 323.04 Each (inc. VAT)
Sioen Uk Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, XL
1
AED 307.66
AED 307.66 Each (ex VAT)
AED 323.04
AED 323.04 Each (inc. VAT)
Sioen Uk Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sioen UkSize
XL
Style
Coverall
Gender
Unisex
Material
PVC Coated Polyester
Hooded
No
Standards Met
EN 343:2019, EN 14605:2005, EN ISO 13688:2013
Country of Origin
Indonesia