Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sioen Uk Coverall, EN 342:2017, EN ISO 13688:2013, M

RS Stock No.: 254-7856Brand: Sioen UkManufacturers Part No.: S6402/M
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Size

M

Style

Coverall

Gender

Unisex

Material

Cotton, Polyester

Hooded

No

Standards Met

EN 342:2017, EN ISO 13688:2013

Country of Origin

Myanmar

Stock information temporarily unavailable.

AED 2,987.98

AED 2,987.98 Each (ex VAT)

AED 3,137.38

AED 3,137.38 Each (inc. VAT)

Sioen Uk Coverall, EN 342:2017, EN ISO 13688:2013, M

AED 2,987.98

AED 2,987.98 Each (ex VAT)

AED 3,137.38

AED 3,137.38 Each (inc. VAT)

Sioen Uk Coverall, EN 342:2017, EN ISO 13688:2013, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

M

Style

Coverall

Gender

Unisex

Material

Cotton, Polyester

Hooded

No

Standards Met

EN 342:2017, EN ISO 13688:2013

Country of Origin

Myanmar