Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sioen Navy Arc Flash Trousers

RS Stock No.: 237-6785Brand: SioenManufacturers Part No.: S101-021VNR-34
View all in Arc Flash Clothing

Technical Document

Specifications

Brand

Sioen

Colour

Navy

Style

Trousers

Series

Varese

Waist Size (Imperial)

34in

Waist Size (Metric)

86cm

Elasticated Waist

No

Country of Origin

Tunisia

Stock information temporarily unavailable.

AED 451.10

AED 451.10 Each (ex VAT)

AED 473.66

AED 473.66 Each (inc. VAT)

Sioen Navy Arc Flash Trousers

AED 451.10

AED 451.10 Each (ex VAT)

AED 473.66

AED 473.66 Each (inc. VAT)

Sioen Navy Arc Flash Trousers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sioen

Colour

Navy

Style

Trousers

Series

Varese

Waist Size (Imperial)

34in

Waist Size (Metric)

86cm

Elasticated Waist

No

Country of Origin

Tunisia