Sioen Montreal Blue, Lightweight Jacket, XXL

RS Stock No.: 236-1753Brand: SioenManufacturers Part No.: S4964/RB/2XL
View all in Jackets

Technical Document

Specifications

Brand

Sioen

Size

XXL

Clothing Type

Work Jacket

Colour

Blue

Material Properties

Lightweight

Gender

Unisex

Style

Jacket

Outer Material

Polyamide

Lining Material

Polyester

Hooded

No

Series

Montreal

Country of Origin

Belgium

AED 376.00

AED 376.00 Each (ex VAT)

AED 394.80

AED 394.80 Each (inc. VAT)

Sioen Montreal Blue, Lightweight Jacket, XXL

AED 376.00

AED 376.00 Each (ex VAT)

AED 394.80

AED 394.80 Each (inc. VAT)

Sioen Montreal Blue, Lightweight Jacket, XXL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sioen

Size

XXL

Clothing Type

Work Jacket

Colour

Blue

Material Properties

Lightweight

Gender

Unisex

Style

Jacket

Outer Material

Polyamide

Lining Material

Polyester

Hooded

No

Series

Montreal

Country of Origin

Belgium